Parade OLONNE Violet Cotton Work Shirt, UK XL, EU XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-4075
Mfr. Part No.:
17OLONNE1783 T XL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size UK

XL

Gender

Women

Colour

Violet

Size EUR

XL

Material

Cotton

Sleeve Type

Long

Series

OLONNE

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Over-shirt with roll-up sleeves and a button tab. On the 1783 PURPLE version, the tab matches the main fabric and on the 1792 PARADE BLUE version, it is three-colour.
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab