Parade OLONNE Violet Cotton Work Shirt, UK L, EU L
- RS Stock No.:
- 193-4072
- Mfr. Part No.:
- 17OLONNE1783 T L
- Brand:
- Parade
Stock information currently inaccessible
- RS Stock No.:
- 193-4072
- Mfr. Part No.:
- 17OLONNE1783 T L
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size UK | L | |
| Gender | Women | |
| Colour | Violet | |
| Size EUR | L | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | OLONNE | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size UK L | ||
Gender Women | ||
Colour Violet | ||
Size EUR L | ||
Material Cotton | ||
Sleeve Type Long | ||
Series OLONNE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Over-shirt with roll-up sleeves and a button tab. On the 1783 PURPLE version, the tab matches the main fabric and on the 1792 PARADE BLUE version, it is three-colour.
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab
