RS PRO Red Women's Cotton, Polyester Long Sleeved Blouse, UK- 18, EUR- 44

Stock information currently inaccessible
RS Stock No.:
137-0612
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size UK

18

Gender

Women

Colour

Red

Size EUR

44

Material

Cotton, Polyester

Sleeve Type

Long

RoHS Status: Not Applicable

COO (Country of Origin):
CN
An attractive and smart looking Premier Women’s Poplin Long Sleeve Blouse (PR300) would be a welcomed addition to any ladies uniform. A soft collar, rounded bottom hem with bust and back darts to give a semi fitted silhouette add up to make a professional look. Easy care material makes it machine washable at 40° and iron friendly.

Soft collar
Rounded bottom hem
Bust and back darts
65% Polyester, 35% Cotton