Fristads 7050 ATS Navy, Yellow Men's Shirt 2XL

Image representative of range

Subtotal (1 unit)*

£150.00

(exc. VAT)

£180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.00

*price indicative

RS Stock No.:
689-504
Mfr. Part No.:
124178-171-409
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

2XL

Colour

Navy, Yellow

Product Type

Shirt

Sleeve Type

Long

Gender

Men

Material

2% Anti-Static Fibre, Cotton, 54% Modacrylic

Series

7050 ATS

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads High Vis Shirt Class 3 is expertly designed for professionals who require enhanced visibility and protection in hazardous work environments. Crafted with 54% modacrylic, 44% cotton, and 2% anti-static fibre, this shirt ensures inherent flame protection, making it an Ideal choice for those in electrical or construction sectors. The garment features a concealed snap fastening under the front placket, practical chest pockets with flaps, and an extended back for comfort. With its vibrant high visibility yellow and navy colour scheme, this shirt not only keeps you safe but also maintains a professional appearance. It adheres to multiple safety standards, ensuring you stay protected while looking smart on the job.

Concealed snap fastening provides a streamlined look without compromising functionality

Two chest pockets with flaps and pen loops keep tools and essentials securely stored

Extended back design offers additional coverage and comfort during movement

Manufactured using metal free materials for increased comfort and safety

Complies with stringent safety standards including EN 61482 1 2 and EN ISO 20471 class 3

Leasing laundry tested according to ISO 15797 for durability in industrial settings

OEKO TEX certified ensures textiles are free from harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy