Fristads 7051 ATS Navy, Yellow Men's Shirt M

Image representative of range

Subtotal (1 unit)*

£149.90

(exc. VAT)

£179.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.90

*price indicative

RS Stock No.:
688-783
Mfr. Part No.:
124309-171-406
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Shirt

Colour

Navy, Yellow

Size

M

Sleeve Type

Long

Gender

Men

Material

2% Anti-Static Fibre, Cotton, 54% Modacrylic

Series

7051 ATS

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads High Visibility Shirt is designed for those who require exemplary safety without compromising on comfort. Engineered to provide protection against electric arc hazards, the shirt boasts inherent flame resistance and is compliant with multiple safety standards. Featuring a concealed snap fastening under the front placket and multiple chest pockets with flaps, this garment is practical for on-the-job wear. The extended back and side slits offer added mobility, making it both functional and stylish. Crafted from a lightweight blend of modacrylic and cotton, this shirt ensures breathability and comfort throughout the day, ultimately achieving a balance of performance and safety for hardworking professionals.

Concealed snap fastening enhances safety and aesthetic appeal

Multiple chest pockets with flaps and pen loops provide practical storage

Lightweight fabric weigh 240 g/m² ensuring breathability

Extended back and side slits promote ease of movement

Flame protection conforms to EN 61482 1 2 APC 1 and EN ISO 11612 standards

Metalfree construction makes it suitable for a range of industrial environments

Tested for leasing laundry according to ISO 15797 ensuring durability

OEKO TEX certification guarantees the absence of harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy