Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 382-8003
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm | |
| Length | 125mm | |
| Width | 125mm | |
| Number of Sheets | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm | ||
Length 125mm | ||
Width 125mm | ||
Number of Sheets 50 | ||
RoHS Status: Not Applicable
RS PRO Shim Kit, Stainless Steel
This shim kit from RS PRO includes 50 shims of varying thicknesses to fill gaps or openings of different sizes. They're commonly used to support machinery on uneven floors or compensate for soft feet irregularities.
The shims are made from a durable, corrosion-resistant stainless steel material for use in demanding industrial environments. Each shim is clearly labelled with its thickness, so you can quickly and easily identify the shim size you need.
Use this shim kit to support, adjust and align elements of different types of machinery and equipment. It's commonly used to raise or lower machines to ensure accurate shaft alignment.
The shims are made from a durable, corrosion-resistant stainless steel material for use in demanding industrial environments. Each shim is clearly labelled with its thickness, so you can quickly and easily identify the shim size you need.
Use this shim kit to support, adjust and align elements of different types of machinery and equipment. It's commonly used to raise or lower machines to ensure accurate shaft alignment.
Features and Benefits
- Length of 125 mm
- Stainless steel material
- Thickness of 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm and 1 mm
- Width of 125 mm
- Kit contains 50 sheets
