Intelligent Display Solutions, UART LCD Display Driver
- RS Stock No.:
- 817-3547
- Mfr. Part No.:
- IES-SHIELD-UART
- Brand:
- Intelligent Display Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-3547
- Mfr. Part No.:
- IES-SHIELD-UART
- Brand:
- Intelligent Display Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Name | UART LCD Display Driver | |
| Kit Classification | Arduino Shield | |
| Processor Part Number | IES-SHIELD-UART | |
Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Name UART LCD Display Driver | ||
Kit Classification Arduino Shield | ||
Processor Part Number IES-SHIELD-UART | ||
- COO (Country of Origin):
- GB
IDS Shield UART TFT LCDs for use with Arduino
The IES-SHIELD-UART, from Intelligent Embedded Solutions, is an Arduino Uno Shield for large TFT integration. The Arduino is a popular open-source electronics prototyping platform used by designers, hobbyists and artists. It is easy-to-use hardware and software which uses flexible design to suit project requirements. IES' IES-SHIELD-UART has been designed to interface to the range of UART TFT displays.
The IES-SHIELD-UART is suitable for applications including:
- picture frames
- control interfaces
- machine interfaces
- weather stations
The IES-SHIELD-UART is suitable for applications including:
- picture frames
- control interfaces
- machine interfaces
- weather stations
Features of the IES-SHIELD-UART:
- Arduino Uno Shield standard form factor for simple integration into any Arduino project
- Interfaces directly to the IES family of large UART TFT displays
- RS232 interface for simple connection for Arduino and Raspberry-Pi
- Full software library
- Example code
- Same project to get started quickly
- Arduino Uno Shield standard form factor for simple integration into any Arduino project
- Interfaces directly to the IES family of large UART TFT displays
- RS232 interface for simple connection for Arduino and Raspberry-Pi
- Full software library
- Example code
- Same project to get started quickly
Arduino Shields & Add-On Boards
Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.
