38401412, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 3.8mm x 3.8mm
- RS Stock No.:
- 212-0430
- Mfr. Part No.:
- 38401412
- Brand:
- Wurth Elektronik
Save 9% when you buy 15 units
Subtotal (1 bag of 5 units)*
£228.61
(exc. VAT)
£274.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 10 | £45.722 | £228.61 |
15 + | £41.562 | £207.81 |
*price indicative
- RS Stock No.:
- 212-0430
- Mfr. Part No.:
- 38401412
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Material | Nickel-plated Graphite, Silicone | |
Thickness | 3.8mm | |
Length | 1m | |
Width | 3.8mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Material Nickel-plated Graphite, Silicone | ||
Thickness 3.8mm | ||
Length 1m | ||
Width 3.8mm | ||
Related links
- 38401412 Silicone 1m x 3.8mm x 3.8mm
- DHR35NI-N2V0-1000 PUR With Tape 1m x 3.8mm x 1.5mm
- 38401408 Silicone 1m x 2.8mm x 2.8mm
- 38401413 Silicone 1m x 4mm x 4mm
- 38401108 Silicone 1m x 3.96mm x 3.96mm
- 38401105 Silicone 1m x 2.54mm x 1.57mm
- 38401403 Silicone 1m x 1.6mm x 1.6mm
- 38401410 Silicone 1m x 3.2mm x 3.2mm