KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.3mm
- RS Stock No.:
- 811-9203
- Mfr. Part No.:
- EFG(03)-240X240
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-9203
- Mfr. Part No.:
- EFG(03)-240X240
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Tape | |
| Thickness | 0.3mm | |
| Length | 240mm | |
| Width | 240mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Tape | ||
Thickness 0.3mm | ||
Length 240mm | ||
Width 240mm | ||
- COO (Country of Origin):
- JP
