Wurth Elektronik Metal, Rubber Shielding Sheet, 297mm x 210mm x 0.5mm

Image representative of range

RS Stock No.:
736-2169
Mfr. Part No.:
32405
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Metal, Rubber

Fixing Method

Tape

Thickness

0.5mm

Length

297mm

Width

210mm

COO (Country of Origin):
JP