Wurth Elektronik Metal, Rubber Shielding Sheet, 297mm x 210mm x 0.75mm
- RS Stock No.:
- 736-2162
- Mfr. Part No.:
- 324075
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-2162
- Mfr. Part No.:
- 324075
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Metal, Rubber | |
| Fixing Method | Tape | |
| Thickness | 0.75mm | |
| Length | 297mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Metal, Rubber | ||
Fixing Method Tape | ||
Thickness 0.75mm | ||
Length 297mm | ||
Width 210mm | ||
- COO (Country of Origin):
- JP

