RS PRO Black, Grey 5 Shelf Metal, Plastic Shelving Unit, 1850mm x 1000mm, 450mm, 120kg Load
- RS Stock No.:
- 838-6557
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 838-6557
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Shelves | 5 | |
| Load Capacity | 120kg | |
| Height | 1850mm | |
| Width | 1000mm | |
| Depth | 450mm | |
| Material | Metal, Plastic | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Shelves 5 | ||
Load Capacity 120kg | ||
Height 1850mm | ||
Width 1000mm | ||
Depth 450mm | ||
Material Metal, Plastic | ||
Colour Black, Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
RS PRO Black, Grey 5 Shelf Metal, Plastic Shelving Unit, 1850 mm x 1 m x 450 mm, 120 kg Load
Neaten up your workspace with this RS PRO modular shelving unit. Sporting five shelves and two different build options, this plastic and metal unit is ideal for garages or workshops where you need to get organised.
This easy-to-assemble unit has parts that slot together and a built-in beam design to reinforce its strength and rigidity. Each shelf can handle up to 120 kg and the more you load it, the stronger it becomes. Dont worry about nuts and bolts as the uprights are perforated to accommodate clip locking shelves which wedge together tightly as the shelf is packed.
The major shelving components are made from steel with grey uprights, while the shelves are finished in a light grey cladding paint and can be height adjusted. The unit is TÜV (Technischer Überwachungsverein, or the Technical Inspection Association) approved, meeting the minimum safety requirements of the German Equipment and Product Safety Act.
This easy-to-assemble unit has parts that slot together and a built-in beam design to reinforce its strength and rigidity. Each shelf can handle up to 120 kg and the more you load it, the stronger it becomes. Dont worry about nuts and bolts as the uprights are perforated to accommodate clip locking shelves which wedge together tightly as the shelf is packed.
The major shelving components are made from steel with grey uprights, while the shelves are finished in a light grey cladding paint and can be height adjusted. The unit is TÜV (Technischer Überwachungsverein, or the Technical Inspection Association) approved, meeting the minimum safety requirements of the German Equipment and Product Safety Act.
Features and Benefits
• Black and grey shelving unit with five shelves
• Constructed from metal and plastic material with adjustable feet
• Modular system
• Load capacity of 120 kg
• Dimensions of 1850 mm (H) x 1000 mm (W) x 450 mm (D)
• Available in open-bay or clad-bay versions
• TÜV approved
• Constructed from metal and plastic material with adjustable feet
• Modular system
• Load capacity of 120 kg
• Dimensions of 1850 mm (H) x 1000 mm (W) x 450 mm (D)
• Available in open-bay or clad-bay versions
• TÜV approved
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
