RS PRO Black 5 Shelf Polypropylene Shelving System, 1.88 m x 930mm, 590 mm, 70 kg Load
- RS Stock No.:
- 698-7805
- Brand:
- RS PRO
Subtotal (1 set)*
£146.41
(exc. VAT)
£175.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £146.41 |
*price indicative
- RS Stock No.:
- 698-7805
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving System | |
| Sub Type | Storage Rack System | |
| Number of Shelves | 5 | |
| Load Capacity | 70kg | |
| Height | 1.88m | |
| Width | 930mm | |
| Depth | 590mm | |
| Material | Polypropylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving System | ||
Sub Type Storage Rack System | ||
Number of Shelves 5 | ||
Load Capacity 70kg | ||
Height 1.88m | ||
Width 930mm | ||
Depth 590mm | ||
Material Polypropylene | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ventilated Plastic Shelf Unit
Extra deep shelves - designed to hold all sizes of union bins
Interlocking shelf design allows several units to be connected together
Maximum load capacity 70kg per shelf evenly distributed
Adjustable shelf height
Water resistant
Ideal for humid areas or products requiring air circulation
No tools required for assembly
Plastic Shelving
Floor standing, totally corrosion resistant black shelving. Maximum load values for shelving based on uniform weight distribution.
Related links
- RS PRO Black 5 Shelf Polypropylene Shelving System 453 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 400 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 600 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 500 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 600 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 500 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 400 mm, 70 kg Load
- RS PRO Black 5 Shelf Polypropylene Shelving Unit 390 mm, 40 kg Load
