RS PRO Grey British Standard Steel Bracing Kit, 375lb Load x 305 mm, 457 mm
- RS Stock No.:
- 836-455
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 836-455
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | British Standard | |
| Load Capacity | 375lb | |
| Depth | 305 mm, 457 mm | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System British Standard | ||
Load Capacity 375lb | ||
Depth 305 mm, 457 mm | ||
Material Steel | ||
Colour Grey | ||
RoHS Status: Not Applicable
Standards
BS826:1955