Manorga RAL 7024 Sheet Steel Galvanised Shelving System, 2.5 m x 2m, 1.2 m, 4500 kg Load
- RS Stock No.:
- 336-499
- Mfr. Part No.:
- ZRRAYGRIL252060S1
- Brand:
- Manorga
Subtotal (1 unit)*
£392.07
(exc. VAT)
£470.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.07 |
*price indicative
- RS Stock No.:
- 336-499
- Mfr. Part No.:
- ZRRAYGRIL252060S1
- Brand:
- Manorga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 4500kg | |
| Height | 2.5m | |
| Width | 2m | |
| Depth | 1.2m | |
| Material | Sheet Steel Galvanised | |
| Colour | RAL 7024 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 4500kg | ||
Height 2.5m | ||
Width 2m | ||
Depth 1.2m | ||
Material Sheet Steel Galvanised | ||
Colour RAL 7024 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga EPSIVOL is a fully customizable industrial shelving system designed for bulky items. It can be installed on multi-tier setups and features beams compatible with the Epsirack pallet rack, ensuring versatility and seamless integration.
Long span shelving
For semi heavy loads
Related links
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1200 mm, 4500 kg Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1200 mm, 4500 kg Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1200 mm, 4500 kg Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1200 mm, 4500 kg Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1200 mm, 4500 kg Load
- Bloom Jackets
- Blue Conduit
- Cobalt Hss Drill Bits
