Manorga RAL 7024 Sheet Steel Galvanised Shelving System, 2 m x 2m, 1.2 m, 4.5 t Load

Subtotal (1 unit)*

£354.50

(exc. VAT)

£425.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£354.50

*price indicative

RS Stock No.:
336-327
Mfr. Part No.:
ZRRAYGRIL202080S1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

4.5t

Height

2m

Width

2m

Depth

1.2m

Material

Sheet Steel Galvanised

Colour

RAL 7024

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga EPSIVOL is a fully customizable industrial shelving system designed for bulky items. It can be installed on multi-tier setups and features beams compatible with the Epsirack pallet rack, ensuring versatility and seamless integration.

Long span shelving

For semi heavy loads

Related links