Manorga Galvanised Sheet Steel Shelving System, 300 mm x 300mm, 1.1 m, 1 t Load

Subtotal (1 unit)*

£1,807.52

(exc. VAT)

£2,169.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,807.52

*price indicative

RS Stock No.:
336-252
Mfr. Part No.:
AXZRACKSEC3022D1S
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

1t

Height

300mm

Width

300mm

Depth

1.1m

Material

Sheet Steel

Colour

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Epsirack heavy-duty shelving is ideal for warehouses and retail storage, offering robust organization for goods. The Epsirack Hybrid version is designed for pallet storage and heavy loads, ensuring durability and efficiency in industrial settings.

Most modular pallet rack on the market

Shortest manufacturing lead time in the heavy duty shelving market

Hybrid picking and pallet storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy