Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 2 m x 1.25m, 3 t Load

Subtotal (1 unit)*

£550.46

(exc. VAT)

£660.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£550.46

*price indicative

RS Stock No.:
217-982
Mfr. Part No.:
BTPIECES201250ED1
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Number of Shelves

4

Load Capacity

3t

Width

1.25m

Height

2m

Material

Sheet Steel Galvanised

Colour

Black RAL 7040

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Adaptive shelving is a robust and flexible storage solution designed for various industrial and commercial applications. Its tool-free assembly and modular design make it ideal for simple setups, platforms or multi-tier installations. Offering customizable options and high weight capacity, it is available in standard kits to tailored configurations to meet specific needs.

Flexible shelving with a wide choice of accessories

Available in 5 level standard kits

Front and back perforations every 50 mm for attaching the accessories

Complies with the European fire regulatory requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy