RS PRO Light Grey 3 Shelf Shelving System, 1.98 m x 1.8m, 900 mm, 650 kg Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Light Grey

Number of Shelves

3

Product Type

Shelving System

Height

1.98 m

Width

1.8 m

Depth

900 mm

Load Capacity

650 kg

COO (Country of Origin):
GB

RS PRO Stockrax Shelving, Tap-together Shelving Systems


This range of Stockrax Shelving, Tap-together Shelving Systems from RS PRO is simple, quick, and easily assembled. Our shelves are versatile, durable, reliable, and deliver exceptional quality and variety.

Tapered ’P’ slots punched in the uprights allows the shelves to be adjusted by 38mm increments. Simply tapping the beams into place with a rubber mallet creates a rigid and stable framework suitable for industrial use and because it requires no cross-bracing, it can be accessed from all sides.

Euro shelving with light grey powder coated finish contains ActiveCoat antimicrobial technology which minimises the risk of bacterial cross-contamination.

Features and Benefits


  • Versatile Configurations: A range of upright and beam sections to accommodate various storage needs, from garment hanging to archive boxes.

  • Standard and Heavy-Duty Options: Choose between shelving systems tailored to your load requirements.

  • Sustainable Materials: Shelves made from 18mm FSC-certified chipboard, supported on durable beams.

  • Standard Duty Capacity: Supports up to 360kg of uniformly distributed load per shelf.

  • Heavy-Duty Capacity: Handles up to 650kg of uniformly distributed load per shelf.

  • Finish Options: Available in either painted or galvatite finishes for a polished look and added durability.

  • Applications


    These RS PRO Stockrax Shelving, Tap-together Shelving Systems are ideal for Offices, workshops, stockrooms, manufacturing, general stores and engineering.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy