RS PRO Red 3 Shelf Shelving System, 1.98 m x 1.8m, 600 mm, 650 kg Load
- RS Stock No.:
- 214-172
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-172
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Number of Shelves | 3 | |
| Product Type | Shelving System | |
| Height | 1.98 m | |
| Width | 1.8 m | |
| Depth | 600 mm | |
| Load Capacity | 650 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Number of Shelves 3 | ||
Product Type Shelving System | ||
Height 1.98 m | ||
Width 1.8 m | ||
Depth 600 mm | ||
Load Capacity 650 kg | ||
- COO (Country of Origin):
- GB
RS PRO Stockrax Shelving, Tap-together Shelving Systems
This range of Stockrax Shelving, Tap-together Shelving Systems from RS PRO is simple, quick, and easily assembled. Our shelves are versatile, durable, reliable, and deliver exceptional quality and variety.
Tapered P slots punched in the uprights allows the shelves to be adjusted by 38mm increments. Simply tapping the beams into place with a rubber mallet creates a rigid and stable framework suitable for industrial use and because it requires no cross-bracing, it can be accessed from all sides.
Euro shelving with light grey powder coated finish contains ActiveCoat antimicrobial technology which minimises the risk of bacterial cross-contamination.
Features and Benefits
Applications
These RS PRO Stockrax Shelving, Tap-together Shelving Systems are ideal for Offices, workshops, stockrooms, manufacturing, general stores and engineering.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Light Grey 3 Shelf Shelving System 600 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 450 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 900 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 600 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 600 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 900 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 900 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 450 mm, 650 kg Load
