Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 3 t Load

Subtotal (1 lot of 2 units)*

£189.56

(exc. VAT)

£227.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +£189.56£94.78

*price indicative

RS Stock No.:
206-266
Mfr. Part No.:
ATL2TABTOLINC1260
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Number of Shelves

4

Load Capacity

3t

Material

Sheet Steel Galvanised

Colour

Black RAL 7040

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Flexible Shelving System offers a wide range of accessories and features fast, easy, and tool free assembly. It can reach heights of up to 7500 mm and supports 150 kg per level for Adaptive and up to 330 kg per level for Adaptive XL. Designed for simple installations or multi tier setups, it is available in standard kits with 5 levels at 2000 mm or 6 levels at 2500 mm.

Side perforations every 25 mm

Front and back perforations every 50 mm

Permissible load up to 3000 kg

Plastic feet or galvanized footplates

Set of 2 M8 bolts included

High resistance epoxy paint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy