3M Fine Rectangular Sharpening Stone, 150mm x 50mm
- RS Stock No.:
- 470-6241
- Mfr. Part No.:
- 65316
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£109.86
(exc. VAT)
£131.83
(inc. VAT)
- RS Stock No.:
- 470-6241
- Mfr. Part No.:
- 65316
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Grade | Fine | |
| Stone Shape | Rectangular | |
| Width | 50mm | |
| Length | 150mm | |
Select all | ||
|---|---|---|
Brand 3M | ||
Grade Fine | ||
Stone Shape Rectangular | ||
Width 50mm | ||
Length 150mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Diamond whetstones, 6220J
Flexible diamond material bonded on an aluminium strip, N20 grain white, N74 grain yellow
Dimensions L x W x H (mm): 150 x 50 x 10
Dimensions L x W x H (mm): 150 x 50 x 10
Comes with a diamond grinding tool for sharpening and whetting chisels
and cutting tools.
and cutting tools.

