Elesa Collar, Two Piece, Screw, OD 65 mm OD, W 14mm, Fibreglass Reinforced Polyamide Based (PA) Technopolymer
- RS Stock No.:
- 830-717
- Mfr. Part No.:
- 319981
- Brand:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
£53.58
(exc. VAT)
£64.30
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.58 | £5.358 |
*price indicative
- RS Stock No.:
- 830-717
- Mfr. Part No.:
- 319981
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | Two Piece | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 65mm | |
| Fastening | Screw | |
| Threaded Bore Size | M5 | |
| Width | 14mm | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Series | ANPS | |
| Bore Type | Split | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Collar | ||
Bore Diameter 40mm | ||
One/Two Piece Two Piece | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Single/Double Wide Single Wide | ||
Outside Diameter 65mm | ||
Fastening Screw | ||
Threaded Bore Size M5 | ||
Width 14mm | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Series ANPS | ||
Bore Type Split | ||
- COO (Country of Origin):
- IT
The Elesa Dismountable split set collar is manufactured from glass Fibre reinforced polyamide based technopolymer, providing Durable and anticorrosive performance for industrial applications. Its design ensures secure assembly without damaging shaft surfaces and supports use in demanding hygienic environments.
Suitable for assembly on idle shafts as end stops
Prevents damage to shaft surfaces
Anticorrosive material allows use in presence of liquids
Resistant to solvents and chemical cleaning for pharmaceutical and food applications
Related links
- Elesa Collar Screw W 14mm, Fibreglass Reinforced Polyamide Based (PA) Technopolymer
- Elesa Collar Screw W 14mm, Fibreglass Reinforced Polyamide Based (PA) Technopolymer
- Elesa Black Flush
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Square End Cap
- Elesa 166551 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Free Swing with a 303 Stainless Steel Pin Pin, Lh or
