Ruland Shaft Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, Aluminium

Subtotal (1 unit)*

£37.31

(exc. VAT)

£44.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.31

*price indicative

RS Stock No.:
615-695
Mfr. Part No.:
LVO-OF-MCL-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

16mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

34mm

Fastening

Clamp

Width

13mm

Finish

Bright

Bore Type

Clamping Lever

Series

LVO-OF-MCL

Standards/Approvals

RoHs and Reach

The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.

Crafted from high quality materials for exceptional durability

Designed to reduce wear and tear prolonging the lifespan of your machinery

Lightweight construction facilitates easier installation and maintenance

Offers high torque transmission capabilities enhancing performance

Compatible with a variety of setups making it versatile for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy