Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, Aluminium

Subtotal (1 unit)*

£16.56

(exc. VAT)

£19.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.56

*price indicative

RS Stock No.:
615-607
Mfr. Part No.:
MSPB-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

17mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

36mm

Fastening

Clamp

Width

13mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

MSPB

COO (Country of Origin):
US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Engineered for high performance applications

Constructed with durable materials for extended service life

Provides exceptional accuracy to enhance system reliability

Designed to integrate seamlessly into various systems

Offers resilience under diverse operating conditions

Focuses on innovation to meet evolving industry standards

Simplifies installation to minimise downtime in operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy