Ruland Shaft Collar, Two Piece, Clamp, OD 54 mm OD, W 15 mm, Aluminium

Subtotal (1 unit)*

£60.20

(exc. VAT)

£72.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.20

*price indicative

RS Stock No.:
615-421
Mfr. Part No.:
LVO-OF-MSP-30-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Size

30 mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

54 mm

Fastening

Clamp

Width

15 mm

Finish

Bright

Series

LVO-OF-MSP

Standards/Approvals

RoHs and Reach

Bore Type

Clamping Lever

The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.

Exceptional accuracy enhances operational precision in motion systems

Manufactured from premium materials ensuring long lasting durability

Engineered for seamless integration into diverse applications

Optimised design reduces the possibility of operational downtime

Versatile performance caters to various industrial requirements

Lightweight and compact facilitating easier installation and handling

Superior load capacity supports high stress applications effectively

Related links