Ruland Shaft Collar, Two Piece, Clamp, OD 40 mm OD, W 15 mm, Aluminium
- RS Stock No.:
- 615-350
- Mfr. Part No.:
- LVO-OF-MSP-20-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£80.54
(exc. VAT)
£96.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £80.54 |
*price indicative
- RS Stock No.:
- 615-350
- Mfr. Part No.:
- LVO-OF-MSP-20-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 20 mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40 mm | |
| Fastening | Clamp | |
| Width | 15 mm | |
| Finish | Black Anodised | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Series | LVO-OF-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 20 mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40 mm | ||
Fastening Clamp | ||
Width 15 mm | ||
Finish Black Anodised | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
Series LVO-OF-MSP | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Engineered for high precision in mechanical assemblies
Constructed from premium materials for extended life span
Designed to accommodate heavy loads while reducing wear
Facilitates smooth operation with minimal friction
Versatile compatibility with various systems and setups
Lightweight design without compromising strength or stability
Proven reliability in both industrial and commercial applications
Related links
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Collar Clamp W 15 mm, Aluminium
- Ruland Collar Quick Clamp W 15 mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
