Ruland Shaft Collar, Two Piece, Clamp, OD 18 mm OD, W 19.6mm, Steel

Subtotal (1 unit)*

£42.35

(exc. VAT)

£50.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.35

*price indicative

RS Stock No.:
614-391
Mfr. Part No.:
MWSP-8-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

8mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

18mm

Fastening

Clamp

Width

19.6mm

Finish

Black Oxide

Bore Type

Round

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

MWSP

COO (Country of Origin):
US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.

Stamped name and bore size for easy identification

Offers 25% higher axial holding power compared to a round bore of the same size

Functions as a short rigid coupling in space limited applications

Includes forged screws that exceed DIN 912 12.9 standards

Provides maximum holding power for secure performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy