Ruland Shaft Collar, Two Piece, Clamp, OD 24 mm OD, W 9mm, 303 Stainless Steel

Subtotal (1 unit)*

£22.16

(exc. VAT)

£26.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.16

*price indicative

RS Stock No.:
614-278
Mfr. Part No.:
MSPB-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

9mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

24mm

Fastening

Clamp

Width

9mm

Finish

Non-Plated, Bright

Standards/Approvals

RoHs and Reach, Screws test beyond DIN 91 1.9

Series

MSPB

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar is designed with a balanced construction and opposing screws, making it suitable for high RPM applications such as motors and gearboxes. It is built with a clamp-style design that prevents damage to the shaft, allows for easy removal, and offers indefinite adjustability. This versatile component is commonly used for guiding, spacing, stopping, mounting, and aligning other components in various mechanical systems.

Manufactured using proprietary processes for superior fit, finish, and holding power

Stamped with name and bore size for easy identification

Mated halves ensure proper fit and alignment during assembly

Forged screws exceed DIN 912 12.9 standards for maximum holding power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy