Ruland Shaft Collar, Two Piece, Clamp, OD 28 mm OD, W 11mm, Aluminium
- RS Stock No.:
- 614-111
- Mfr. Part No.:
- MSPB-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
£13.66
(exc. VAT)
£16.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.66 |
*price indicative
- RS Stock No.:
- 614-111
- Mfr. Part No.:
- MSPB-11-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Non-Plated, Bright | |
| Series | MSPB | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS, DIN 91 1.9, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Non-Plated, Bright | ||
Series MSPB | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS, DIN 91 1.9, REACH | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Designed for maximum durability ensuring long lasting performance
Facilitates smooth and efficient motion reducing operational friction
Compatible with a variety of applications for wide ranging adaptability
Precision manufacturing guarantees a secure and stable fit
Contributes to lowered maintenance costs by enhancing operational longevity
Related links
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Aluminium
- Ruland Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Aluminium
