Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15 mm, Aluminium
- RS Stock No.:
- 613-990
- Mfr. Part No.:
- LVO-OF-MCL-35-AN
- Brand:
- Ruland
Subtotal (1 unit)*
£97.19
(exc. VAT)
£116.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.19 |
*price indicative
- RS Stock No.:
- 613-990
- Mfr. Part No.:
- LVO-OF-MCL-35-AN
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 35 mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57 mm | |
| Fastening | Clamp | |
| Width | 15 mm | |
| Finish | Black Anodised | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHS3, REACH | |
| Series | LVO-OF-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 35 mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57 mm | ||
Fastening Clamp | ||
Width 15 mm | ||
Finish Black Anodised | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHS3, REACH | ||
Series LVO-OF-MCL | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.
Crafted from high quality materials for long lasting durability
Designed to minimise wear and tear during heavy usage
Offers enhanced torque transmission for improved performance
Facilitates easy installation to reduce downtime
Compatible with a wide range of applications for versatility
Engineered to maintain alignment under load ensuring consistent operation
Supports precision engineering for complex mechanical structures
Related links
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Collar Clamp Screw W 15 mm, Anodised Aluminium
- Ruland Collar Clamp W 15 mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Steel
- Ruland Shaft Collar Clamp W 15 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, 316 Stainless Steel
