Ruland Shaft Collar, Two Piece, Clamp, OD 34 mm OD, W 13mm, Plastic

Subtotal (1 unit)*

£20.19

(exc. VAT)

£24.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.19

*price indicative

RS Stock No.:
613-980
Mfr. Part No.:
MSPB-16-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

34mm

Fastening

Clamp

Width

13mm

Finish

Plain

Series

MSPB

Bore Type

Clamp Style

Standards/Approvals

RoHs and Reach

COO (Country of Origin):
US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Offers enhanced stability for your assemblies

Boasts exceptional dimensional accuracy for precise fits

Facilitates smooth rotational movement to minimise friction

Constructed from high grade materials to withstand rigorous use

Compatible with a variety of existing setups for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy