Ruland Collar, One Piece, Clamp Screw, OD 28 mm OD, W 11mm, Stainless Steel
- RS Stock No.:
- 605-956
- Mfr. Part No.:
- FHD-MCL-12-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£34.57
(exc. VAT)
£41.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.57 |
*price indicative
- RS Stock No.:
- 605-956
- Mfr. Part No.:
- FHD-MCL-12-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Finish | Bright, Non-Plated | |
| Series | FHD-MCL | |
| Standards/Approvals | REACH, RoHS, DIN 91 1.9 | |
| Bore Type | Drilled Hole | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Finish Bright, Non-Plated | ||
Series FHD-MCL | ||
Standards/Approvals REACH, RoHS, DIN 91 1.9 | ||
Bore Type Drilled Hole | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
303 stainless steel with consistent corrosion resistance hardware material
Related links
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
