Ruland Collar, One Piece, Clamp Screw, OD 48 mm OD, W 15mm, Stainless Steel
- RS Stock No.:
- 605-824
- Mfr. Part No.:
- FHD-MCL-28-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£70.04
(exc. VAT)
£84.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.04 |
*price indicative
- RS Stock No.:
- 605-824
- Mfr. Part No.:
- FHD-MCL-28-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 28mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | FHD-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 28mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series FHD-MCL | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
303 stainless steel with consistent corrosion resistance hardware material
Related links
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
