Ruland Collar, One Piece, Clamp Screw, OD 40 mm OD, W 15mm, 1215 Carbon Steel
- RS Stock No.:
- 605-316
- Mfr. Part No.:
- MTCL-20-2.5-F-LH
- Brand:
- Ruland
Subtotal (1 unit)*
£18.56
(exc. VAT)
£22.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.56 |
*price indicative
- RS Stock No.:
- 605-316
- Mfr. Part No.:
- MTCL-20-2.5-F-LH
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M20 x 2.5 | |
| Width | 15mm | |
| Series | MTCL | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M20 x 2.5 | ||
Width 15mm | ||
Series MTCL | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Left hand threaded one-piece shaft collar has higher axial holding power than round bore shaft collars of similar size. Ruland double taps threads to ensure a precise and burr-free finish allowing for easy installation and removal, proper fit, and extended shaft life. The clamp style design will not mar the shaft. It is commonly used for guiding, spacing, stopping, mounting, and component alignment.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
