Ruland Collar, One Piece, Clamp Screw, OD 13 mm OD, W 11mm, Stainless Steel
- RS Stock No.:
- 605-020
- Mfr. Part No.:
- FHT-MCL-13-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£40.51
(exc. VAT)
£48.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.51 |
*price indicative
- RS Stock No.:
- 605-020
- Mfr. Part No.:
- FHT-MCL-13-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 13mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 13mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Finish | Non-Plated, Bright | |
| Series | FHT-MCL | |
| Standards/Approvals | DIN 91 1.9 (screws), RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 13mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 13mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Finish Non-Plated, Bright | ||
Series FHT-MCL | ||
Standards/Approvals DIN 91 1.9 (screws), RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock to a fine burr free finish
Related links
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
