Ruland Collar, One Piece, Clamp Screw, OD 120 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 604-704
- Mfr. Part No.:
- MQCL-60-A
- Brand:
- Ruland
Subtotal (1 unit)*
£110.94
(exc. VAT)
£133.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.94 |
*price indicative
- RS Stock No.:
- 604-704
- Mfr. Part No.:
- MQCL-60-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 60mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 120mm | |
| Fastening | Clamp Screw | |
| Width | 19mm | |
| Standards/Approvals | RoHS, REACH, hardware tests beyond DIN 91 1.9 | |
| Series | MQCL | |
| Bore Type | Quick Clamping | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 60mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 120mm | ||
Fastening Clamp Screw | ||
Width 19mm | ||
Standards/Approvals RoHS, REACH, hardware tests beyond DIN 91 1.9 | ||
Series MQCL | ||
Bore Type Quick Clamping | ||
- COO (Country of Origin):
- US
The Ruland Quick Clamping Shaft Collar with Cam Lever features a patented design that requires no tools for installation or removal, allowing for fast setups and adjustments while minimizing downtime. It is ideal for light-duty stationary or low-rotating applications where frequent change outs of items such as media, guide rails, or setup fixturing are needed. The integrated cam lever can be actuated using finger power alone, enabling easy and precise positioning adjustments.
Screw can be adjusted to be compatible with wider shaft tolerances and provide a range of axial holding power
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 10mm, Aluminium
