Ruland Collar, One Piece, Clamp Screw, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 603-912
- Mfr. Part No.:
- MSPK-35-A
- Brand:
- Ruland
Subtotal (1 unit)*
£66.82
(exc. VAT)
£80.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.82 |
*price indicative
- RS Stock No.:
- 603-912
- Mfr. Part No.:
- MSPK-35-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Series | MSPK | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Series MSPK | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
