Ruland Collar, One Piece, Clamp Screw, OD 18 mm OD, W 9mm, Stainless Steel

Subtotal (1 unit)*

£27.14

(exc. VAT)

£32.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.14

*price indicative

RS Stock No.:
603-650
Mfr. Part No.:
MTCL-8-1.25-SS-LH
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

8mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

18mm

Fastening

Clamp Screw

Threaded Bore Size

M8 x 1.25

Width

9mm

Finish

Non-Plated, Bright

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

MTCL

Bore Type

Threaded

COO (Country of Origin):
US
The Ruland Left hand threaded one-piece shaft collar has higher axial holding power than round bore shaft collars of similar size. Ruland double taps threads to ensure a precise and burr-free finish allowing for easy installation and removal, proper fit, and extended shaft life. The clamp style design will not mar the shaft. It is commonly used for guiding, spacing, stopping, mounting, and component alignment.

Bright Screw Finish

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy