Ruland Collar, One Piece, Clamp Screw, OD 28 mm OD, W 11mm, Stainless Steel

Subtotal (1 unit)*

£50.23

(exc. VAT)

£60.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£50.23

*price indicative

RS Stock No.:
603-606
Mfr. Part No.:
MSPK-12-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

12mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Clamp Screw

Width

11mm

Finish

Bright, Non-Plated

Standards/Approvals

REACH, DIN 91 1.9, RoHS

Series

MSPK

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.

Bright Screw Finish

RoHS compliant

REACH compliant

Related links