Ruland Shaft Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 592-659
- Mfr. Part No.:
- MCL-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
£8.09
(exc. VAT)
£9.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.09 |
*price indicative
- RS Stock No.:
- 592-659
- Mfr. Part No.:
- MCL-15-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Bore Type Clamp Style | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar offers an innovative and reliable solution for a variety of industrial applications. Featuring a clamp style design, it provides a secure fit without damaging the shaft surface. Its meticulously crafted structure ensures precise face to bore perpendicularity, making it ideal for tasks that require accurate alignment during operation. Constructed from high-grade 2024 aluminum, this shaft collar boasts exceptional durability while remaining lightweight. Ideal for guiding, spacing, or mounting components, it caters to the needs of equipment manufacturers with an assurance of performance and longevity. Whether used as a load-bearing face or as a mechanical stop, its adjustable nature paired with superior fit and finish guarantees optimal functionality in demanding environments.
Lightweight yet robust design supports easy handling and installation
Clamp style mechanism ensures secure placement without shaft damage
Adapts effortlessly across various applications for enhanced versatility
Manufactured under strict quality controls for consistent performance
Related links
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Aluminium
