Ruland Shaft Collar, One Piece, Clamp, OD 40 mm OD, W 15mm, Steel

Subtotal (1 unit)*

£22.11

(exc. VAT)

£26.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.11

*price indicative

RS Stock No.:
592-460
Mfr. Part No.:
MCL-19-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

19mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

40mm

Fastening

Clamp

Width

15mm

Finish

Non-Plated, Bright

Series

MCL

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland One-piece shaft collar offers a robust solution for various mechanical applications, combining versatility with superior design. Ideal for guiding, spacing, and providing a secure stopping point, this collar is crafted from 303 stainless steel, ensuring longevity and resistance to corrosion. Its clamp style design allows for easy adjustments and removal without marring your shaft, making it an essential component for equipment manufacturers. With precise bore and face perpendicularity, it guarantees effective alignment, drawing on Ruland's proprietary processes that enhance fit and finish. The collar is stamped for easy identification, embodying Ruland’s commitment to quality manufacturing practices in Marlborough, MA.

Designed for both precision and durability, ensuring reliable performance

Corrosion-resistant construction enables use in harsh environments

Indefinitely adjustable, offering flexibility for various applications

Lightweight yet strong, making it ideal for space-constrained projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy