Ruland Shaft Collar, One Piece, Clamp, Bore 15mm, OD 35mm, W 8mm, Steel
- RS Stock No.:
- 591-898
- Mfr. Part No.:
- ENCL35-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£22.53
(exc. VAT)
£27.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.53 |
*price indicative
- RS Stock No.:
- 591-898
- Mfr. Part No.:
- ENCL35-15MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 15mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 15mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is designed to deliver exceptional performance while maintaining a compact profile. Crafted from robust 303 stainless steel, it provides unparalleled corrosion resistance, making it ideal for a variety of environments. With a bore of 15 mm and an outer diameter of 35 mm, this collar efficiently secures components without damaging the shaft, maintaining the integrity of your machinery. The innovative clamp style features ensure easy adjustability and removal, allowing for versatile applications in guiding, spacing, and alignment. With precision engineering, this product helps meet stringent standards of quality, offering reliability for manufacturers and users alike.
Provides a secure grip without marring the shaft
Narrow profile allows use in tight spaces
Ideal for component alignment and load bearing
Manufactured from high quality solid bar stock
Includes proprietary surface treatment to prevent galling
Designed for easy installation with a standard hex wrench
RoHS3 and REACH compliant for environmentally conscious users
Suitable for a wide range of temperature conditions
Narrow profile allows use in tight spaces
Ideal for component alignment and load bearing
Manufactured from high quality solid bar stock
Includes proprietary surface treatment to prevent galling
Designed for easy installation with a standard hex wrench
RoHS3 and REACH compliant for environmentally conscious users
Suitable for a wide range of temperature conditions
Related links
- Ruland Shaft Collar Clamp OD 35mm Steel
- Ruland Shaft Collar Clamp OD 35mm Steel
- Ruland Shaft Collar Clamp OD 35mm Steel
- Ruland Shaft Collar Clamp OD 35mm Steel
- Ruland Shaft Collar Clamp OD 35mm Steel
- Ruland Shaft Collar Clamp OD 35mm Aluminium
- Ruland Shaft Collar Clamp OD 35mm Aluminium
- Ruland Shaft Collar Clamp OD 35mm Steel
