Ruland Shaft Collar, One Piece, Clamp, Bore 40mm, OD 60mm, W 15mm, Steel

Subtotal (1 unit)*

£106.13

(exc. VAT)

£127.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.13

*price indicative

RS Stock No.:
591-812
Mfr. Part No.:
MCL-40-ST
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Shaft Diameter

40mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

60mm

Fastening

Clamp

Width

15mm

COO (Country of Origin):
US
The Ruland Premium one-piece shaft collar designed for precision and durability. Crafted from 316 stainless steel, this shaft collar combines robustness with a stylish finish, making it an essential component for various applications. With its clamp style design, it ensures ease of installation without marring the shaft, facilitating effortless adjustments and removals. The collar is expertly manufactured to maintain strict tolerances for bore perpendicularity, guaranteeing reliable performance in load-bearing situations. Its innovative design is aligned with industry standards, ensuring that equipment manufacturers benefit from superior fit and functionality. This shaft collar is not only suitable for general purposes such as guiding and spacing but is also effective for component alignment, making it versatile for different industrial applications.

Constructed from high-quality 316 stainless steel for enhanced corrosion resistance
Clamp style design allows for easy installation and adjustment without damaging the shaft
Indefinitely adjustable, making it perfect for various mounting needs
Maintains strict bore perpendicularity to ensure precise alignment
Stamps on the collar provide easy identification of size and brand

Related links