Ruland Shaft Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, Steel

Subtotal (1 unit)*

£48.42

(exc. VAT)

£58.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.42

*price indicative

RS Stock No.:
591-550
Mfr. Part No.:
AMTCL-16-3-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

16mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

34mm

Fastening

Clamp

Threaded Bore Size

M16 x 3

Width

13mm

Finish

Non-Plated, Bright

Series

AMTCL

Bore Type

Acme Threaded

Standards/Approvals

RoHs and Reach, Forged screws test beyond DIN 91 1.9

COO (Country of Origin):
US
The Ruland one piece shaft collar is engineered for precision with a trapezoidal threaded design that ensures high axial holding power. Crafted from 303 stainless steel, it offers exceptional corrosion resistance and durability, making it ideal for demanding applications. The collar features a clean, burr free finish and a perfect fit that streamlines installation and removal. With a bore size of M16 x 3 and a generous outer diameter of 34mm, this shaft collar is versatile for various mounting and stopping applications. Its clamp style design safeguards your shaft from marring while maintaining component alignment.

Trapezoidal threaded design enhances holding power

Constructed from corrosion resistant 303 stainless steel

Features a clean burr free finish for easy installation

Clamp style design prevents damage to the shaft

Optimised for component alignment in various applications

Manufactured under strict quality controls in the USA

Designed to withstand a wide temperature range for versatility

Lightweight construction facilitates ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy