Ruland Shaft Collar, One Piece, Clamp, OD 18 mm OD, W 9mm, Aluminium
- RS Stock No.:
- 591-537
- Mfr. Part No.:
- MCL-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
£6.69
(exc. VAT)
£8.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.69 |
*price indicative
- RS Stock No.:
- 591-537
- Mfr. Part No.:
- MCL-7-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 7mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 7mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is designed for precision and performance in various applications. Crafted from high-grade 2024 aluminum, it features an 18mm outer diameter and a 7mm bore that provide exceptional durability and strength. The innovative clamp style design ensures that the collar does not mar the shaft while allowing easy adjustments and removal. With a focus on alignment and load-bearing capabilities, this component is ideal for use in equipment where precise positioning is critical. Each collar is rigorously manufactured in the USA to maintain superior fit and finish, making it a reliable choice for manufacturers and engineers alike. The MCL-7-A is RoHS3 and REACH compliant, emphasizing the commitment to quality and environmental standards.
One-piece design enhances structural integrity
Clamp style prevents marring on the shaft
Indefinitely adjustable for versatile applications
Ensures precise perpendicularity for better alignment
Manufactured under strict controls for superior quality
Related links
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp W 9mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp W 9mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
