RS PRO Shaft Collar, One Piece, Set Screw, OD 1 in OD, W 04.37in, Steel
- RS Stock No.:
- 145-691
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.75 | £1.95 |
*price indicative
- RS Stock No.:
- 145-691
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shaft Collar | |
| Bore Diameter | 1/2in | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 1in | |
| Fastening | Set Screw | |
| Width | 04.37in | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shaft Collar | ||
Bore Diameter 1/2in | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 1in | ||
Fastening Set Screw | ||
Width 04.37in | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Shaft Collar – Steel, One Piece, Imperial
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece imperial design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Related links
- RS PRO Shaft Collar Set Screw W 0.25in, Steel
- RS PRO Shaft Collar Set Screw W 16mm, Stainless Steel
- RS PRO Shaft Collar Set Screw W 0.312in, Steel
- RS PRO Shaft Collar Set Screw W 10mm, Steel
- RS PRO Shaft Collar Set Screw W 16mm, Stainless Steel
- RS PRO Shaft Collar Set Screw W 16mm, Stainless Steel
- RS PRO Shaft Collar Set Screw W 18mm, Steel
- RS PRO Shaft Collar Set Screw W 16mm, Steel
