Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-9292
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Safe Working Load | 70kg | |
| Length | 60.5mm | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Safe Working Load 70kg | ||
Length 60.5mm | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- FR
