CROSBY HR125 Swivel Hoist Ring M16 2.4T 1.2kg
- RS Stock No.:
- 123-9960
- Mfr. Part No.:
- 05B0740
- Brand:
- CROSBY
Stock information currently inaccessible
- RS Stock No.:
- 123-9960
- Mfr. Part No.:
- 05B0740
- Brand:
- CROSBY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CROSBY | |
| Material | Alloy Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 1900 (5:1) kg, 2400 (4:1) kg | |
| Shackle Diameter | 17.5mm | |
| Jaw Width | 56.3mm | |
| Pin Diameter | 49.8mm | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CROSBY | ||
Material Alloy Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 1900 (5:1) kg, 2400 (4:1) kg | ||
Shackle Diameter 17.5mm | ||
Jaw Width 56.3mm | ||
Pin Diameter 49.8mm | ||
Finish Zinc Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
.
