Omron 230 V ac 0.75 kW Servo Motor, 3000 rpm, 7.05 Nm Max Output Torque
- RS Stock No.:
- 215-3452
- Mfr. Part No.:
- R88M-G75030T-S2
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,755.38
(exc. VAT)
£2,106.46
(inc. VAT)
- RS Stock No.:
- 215-3452
- Mfr. Part No.:
- R88M-G75030T-S2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 7.05 Nm | |
| Supply Voltage | 230 V ac | |
| Output Speed | 3000 rpm | |
| Power Rating | 0.75 kW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 7.05 Nm | ||
Supply Voltage 230 V ac | ||
Output Speed 3000 rpm | ||
Power Rating 0.75 kW | ||
The Omron G-Series AC servo motors comes in cylindrical and flat types servo motors .They have IP65 standard and shaft oil seal, supported by SmartStep2, G-Series and Accurax G5 servo drives.
Peak torque 300% of continuous torque during 3 seconds or more depending on model
Encoder accuracy of 10,000 step/rev as standard and 17-bit ABS encoder as optional
Motors with brake as option
Encoder accuracy of 10,000 step/rev as standard and 17-bit ABS encoder as optional
Motors with brake as option

